
1/2
LED light
230 V
1
LED (monochrome)
w/o
42 W
42 W
3000 K
Warm white
4864 lm
4864 lm
Dimmable
App control option
II
IP62
Grey
Plastic
1.77 kg
(L x W x H) 1500 x 87 x 58 mm
n.rel.
Yes
360°
87 mm
58 mm
1500 mm
yes
Datasheet 3818439 Steinel 087531 LED light 42 W Warm white Grey
User & Safety Instructions 3818439 Steinel 087531 LED light 42 W Warm white Grey
Information 3818439 Steinel 087531 LED light 42 W Warm white Grey
Conformity certificate 3818439 Steinel 087531 LED light 42 W Warm white Grey