
1/2
LED light
230 V
1
LED (monochrome)
w/o
31 W
31 W
4000 K
Neutral white
4250 lm
4250 lm
Dimmable
App control option
II
IP65
Grey
Plastic
1.9 kg
(L x W x H) 1370 x 87 x 58 mm
n.rel.
Yes
87 mm
58 mm
1370 mm
yes
Datasheet 3818431 Steinel 082017 LED light 31 W Neutral white Grey
User & Safety Instructions 3818431 Steinel 082017 LED light 31 W Neutral white Grey
Information 3818431 Steinel 082017 LED light 31 W Neutral white Grey
Conformity certificate 3818431 Steinel 082017 LED light 31 W Neutral white Grey