
1/3
LED light
230 V
1
LED (monochrome)
w/o
28 W
28 W
4000 K
Neutral white
3400 lm
3400 lm
App control option
Dimmable
I
IP65
Plastic
2.318 kg
(L x W x H) 1200 x 90 x 80 mm
n.rel.
Yes
60 s
5 s
90 mm
80 mm
1200 mm
yes
Datasheet 3818427 Steinel 089849 LED light 28 W Neutral white
User & Safety Instructions 3818427 Steinel 089849 LED light 28 W Neutral white
Information 3818427 Steinel 089849 LED light 28 W Neutral white