
1/2
LED light
230 V
1
LED (monochrome)
w/o
31 W
31 W
4000 K
Neutral white
4525 lm
4525 lm
App control option
Dimmable
I
IP65
Grey
Plastic
1.922 kg
(L x W x H) 1200 x 90 x 80 mm
n.rel.
Yes
60 s
5 s
90 mm
80 mm
1200 mm
yes
Datasheet 3818426 Steinel 089832 LED light 31 W Neutral white Grey
User & Safety Instructions 3818426 Steinel 089832 LED light 31 W Neutral white Grey
Information 3818426 Steinel 089832 LED light 31 W Neutral white Grey