
1/3
LED light
230 V
1
LED (monochrome)
w/o
31 W
31 W
3000 K
Warm white
4149 lm
4149 lm
Dimmable
App control option
II
IP44
Plastic
2.86 kg
(L x W x H) 1200 x 164 x 75 mm
n.rel.
Yes
164 mm
75 mm
1200 mm
yes
Datasheet 3818517 Steinel 087272 LED light 31 W Warm white
User & Safety Instructions 3818517 Steinel 087272 LED light 31 W Warm white
Information 3818517 Steinel 087272 LED light 31 W Warm white
Conformity certificate 3818517 Steinel 087272 LED light 31 W Warm white