• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 110054643 Hot melt glue sticks 11 mm 300 mm Brown 0.6 kg 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 36.65)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

300 mm

Factory colour

Brown

Content

20 pc(s)

Weight

0.6 kg

Melting temperature

190 °C

Documents & Downloads

Datasheet

Datasheet 1932506 Steinel 110054643 Hot melt glue sticks 11 mm 300 mm Brown 0.6 kg 20 pc(s)

Security datasheet

Security datasheet 1932506 Steinel 110054643 Hot melt glue sticks 11 mm 300 mm Brown 0.6 kg 20 pc(s)

Description

Fixed in max. 8 seconds.
The fast curing adhesive is firm after 8 seconds and is therefore ideal for applications, in which a fixed result is required quickly. The solvent-free glue sticks bond at a temperature of 190° materials such as wood, paper, cardboard, rubber, CR, textiles, glass, ceramics, and plastics such as ABS, PC, PE, Plexiglas®, PP and PVC. (Time and adhesive recommendations are only rough guidelines).

This text is machine translated.

Scope of delivery

  • 20x glue sticks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)