• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel L 585 S 005535 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

EXTERIOR LAMP L 585 S BLK

  • Power= 60 W
  • A stylised pictogram shows a human figure and wavy lines representing sensors on an orange background. Beneath it reads 'Sensor'.

Technical specifications

  • Sensor type: passive infrared
  • Swivel range vertical: 70°
  • Segment-detection fade-out possible: Yes
  • The light-intensity threshold: 2 -2000 Lux
Product type

Outdoor wall light (+ motion detector)

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Energy consumption

60 kWh/1000h

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Adjustable on-time (min.)

8 s

Adjustable on-time (max.)

35 min

Light features

Incl. motion detector

Incl. dimmer

Protection class

II

IP44

Factory colour

Black

Material

Plastic

Weight

1.11 kg

Dim

(L x W x H) 21.5 x 21.5 x 31.2 cm

n.rel.

Light bulb included

No

Width

21.5 cm

Height

31.2 cm

Length

21.5 cm

Depth

22.9 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 671766 Steinel L 585 S 005535 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

User & Safety Instructions

User & Safety Instructions 671766 Steinel L 585 S 005535 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

Warranty Terms

Warranty Terms 671766 Steinel L 585 S 005535 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Black

Description

The Sensor-outdoor lamp L 585 S is in the true sense of the word all-round succeeded. The low-priced model has great details, such as the mouth-blown glass with distinctive bubble no circuits. Each light is as unique as a fingerprint. The detection range can be due to the vertically by 70° pivoting Fresnel lens exactly to the local conditions and is equipped with enclosed cover plates can be reduced. The range is up to 12 m. Time and twilight threshold can be adjusted continuously via the control dial. The illuminant is not included in the delivery.

This text is machine translated.

Features

  • Lowered light bulb socket for modern light bulbs

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)