• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel KLEBESTICKS 200MM GLITZER 200GR Hot melt glue sticks 11 mm Gold, Silver, Green, Blue, Red 0.2 kg 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 64.95)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

STEINEL glitter glue sticks Ø 11 mm

  • Melting temperature 180 – 195 °C.
  • Full Strength 6 h
  • Temperature stable 0 – 60 °C.
  • Open time 15 seconds
  • Binding time 60 s.
  • Solvent-free

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Factory colour

Gold

Silver

Green

Blue

Red

Content

10 pc(s)

Weight

0.2 kg

Melting temperature

195 °C

Documents & Downloads

Datasheet

Datasheet 2255295 Steinel KLEBESTICKS 200MM GLITZER 200GR Hot melt glue sticks 11 mm Gold, Silver, Green, Blue, Red 0.2 kg 10 pc(s)

Security datasheet

Security datasheet 2255295 Steinel KLEBESTICKS 200MM GLITZER 200GR Hot melt glue sticks 11 mm Gold, Silver, Green, Blue, Red 0.2 kg 10 pc(s)

Description

High-quality hot-melt glue for building, decorating and decorating. Easy pack with 10 adhesive sticks (200g) which can be closed. Holds almost all materials (e.g. wood, paper, glass, cardboard, stone, Porcelain, fabric, ceramics). After only 10 seconds the adhesive is already strong and can be loaded after approx. 2 minutes. The decorative adhesive is solvent-free and can be easily removed with the help of hot air.

This text is machine translated.

Scope of delivery

  • 10 glitter sticks in the 5 colors gold (2x), silver (2x), green (2x), blue (2x) and red (2x).

System requirements

  • Can be used for: Wood, paper, cardboard / cardboard, textiles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)