• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel SOL-O S 052652 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Silver

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Solar outdoor wall light with motion detector SOL-O S

  • Power= 1.5 W Total luminous flux= 140 lm Colour temperature= 3000 K Warm white
  • A stylised pictogram shows a human figure and wavy lines representing sensors on an orange background. Beneath it reads 'Sensor'.
  • Symbol of a sun with the word 'Solar' on a yellow background. Representation of solar energy.

Technical specifications

Product type

Solar outdoor wall light ( + motion detector)

Type

Rectangular

Operating voltage

3.2 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.5 W

1.5 W

Energy consumption

3.3 kWh/1000h

3000 K

Colour

Warm white

140 lm

Total luminous flux

140 lm

PIR detection angle (horizontal)

360°

Coverage max. (width)

6 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

30 s

Light features

Incl. dimmer

Incl. nightlight

Protection class

III

IP44

Factory colour

Silver

Material

Plastic

Weight

0.631 kg

Dim

(L x W x H) 24.2 cm x 9.1 mm x 5.3 cm

n.rel.

Light bulb included

Yes

Width

9.1 mm

Height

5.3 cm

Length

24.2 cm

Depth

91 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1762477 Steinel SOL-O S 052652 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Silver

User & Safety Instructions

User & Safety Instructions 1762477 Steinel SOL-O S 052652 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Silver

Warranty Terms

Warranty Terms 1762477 Steinel SOL-O S 052652 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 1.5 W Silver

Description

No power connection, no energy costs: The outdoor lamp XSolar SOL-O sensor uses the power of the sun and is thereby without cable. Around the house, the highly energy-efficient LED system with 140 lm for perfect lighting conditions. Powerful Lithium-Ferrum-rechargeable batteries allow 365 daylight in the year. At dawn, the night light function into the game. The high-quality solar panel is made from monocrystalline glass. The intelligent micro-processor control is a steinel patent. The sensor records a movement, the light shines in full light intensity.

This text is machine translated.

Features

  • Soft Light Start
  • 40 days light reserve
  • Nightlight function
  • 365 daylight in the year by mono-crystalline solar panel and effiezienten life.

Scope of delivery

  • Solar outdoor wall light with motion detector
  • Fixings
  • User manual.

Hints

Infrared motion detectors respond best in a tangential direction (parallel) to the sensor. It is radial on the sensor to, the infrared rays very late cut and will reduce the range.

More interesting products

(*All information is plus legal VAT)