Image similar
MJE3055T
Transistor (BJT) - Discrete
TO 220AB
STMicroelectronics
STM
1
NPN
10 A
60 V
8 V
700 µA
75 W
20
4 A
4 V
2 MHz
Through-hole
1 pc(s)
NPN
MJE 3055 T
Datasheet 150931 STMicroelectronics Transistor (BJT) - Discrete MJE3055T TO 220AB No. of channels 1 NPN
User & Safety Instructions 150931 STMicroelectronics Transistor (BJT) - Discrete MJE3055T TO 220AB No. of channels 1 NPN
€ 15.23€ 12.93*
The necessary accessories are required to use the article as described.