
1/6
Smart TV
LED TV
32 inch
Image Quality Ratio
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
30 inch - 32 inch
3000 : 1
2
1 x
HDMI™
USB
RJ45
S/PDIF (optical)
Antenna (75 Ohm)
CI slot
Audio line in
LNB IN
Headphone input
16 W
None
16:9
LED
200 x 200 mm
Yes
Black
724.3 mm
480.4 mm
178.8 mm
425 mm
87.8 mm
3.7 kg
mains-powered
F (A - G)
(W x H x D) 724.3 x 480.4 x 178.8 mm
178°
HD ready (1366 x 768 Pixel)
81.3 cm
80 cm
32 inch
27 kWh/year
55 W
0.5 W
yes
Datasheet 2859657 Strong D555 SRT 32HD5553 LED TV 80 cm 32 inch EEC F (A - G) Black
User & Safety Instructions 2859657 Strong D555 SRT 32HD5553 LED TV 80 cm 32 inch EEC F (A - G) Black
€ 233.98*
The necessary accessories are required to use the article as described.