• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Styrofoam Blade No. 17940 MARTOR 1794060 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

17.7 mm

Material

Steel

No. of blades

10

Length

75 mm

Dim

(L x W x H) 75 x 22 x 10 mm

Weight

39 g

Content

10 pc(s)

Width

22 mm

Height

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893980 Styrofoam Blade No. 17940 MARTOR 1794060 10 pc(s)

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)