• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Styrofoam Blade No.7940 MARTOR 794060 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

794 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-sided grinding
  • Blades facets: 2-way
  • Material thickness: 0.5 mm
Product type

Cutter spare blade

Blade width

17.7 mm

Material

Steel

No. of blades

10

Length

94.2 mm

Dim

(L x W x H) 94.2 x 22.3 x 10 mm

Weight

38 g

Content

10 pc(s)

Width

22.3 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597939 Styrofoam Blade No.7940 MARTOR 794060 10 pc(s)

Description

The styrofoam blade no. 7940 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 71.2 mm long, 17.7 mm wide and 0.50 mm thick. The styrofoam blade no. 7940 is under the order number 7940.60 in the transparent packaging to 10 pieces. available. You can use the blade in the following Martor knives: SECUNNORM 380, SECUNNORM 540, SECUBASE 383. Base material: Steel blade Facets: 2-blade Properties: 1-times usable blade

This text is machine translated.

Features

  • Blade grinding: 2-sided standard grinding
  • cutting edges 1-way
  • Material thickness: 0.3 mm
  • Number of cutting: 1.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)