• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Flexible Monocrystalline solar panel 100 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

100W flexible solar panel

  • Simple and easy to install
  • Flexible design, suitable for installation on irregular surfaces
  • Well-suited for balcony solar systems
  • Versatile usage possibilities for mobile homes, boats, yachts, roofs, trailers, Trucks, etc.
  • Junction box IP67
  • This text is machine translated.

Our service for you

Technical specifications

  • Maximum power (Pmax) : 100 W.
  • Open circuit voltage (VOC): 20.5 V.
  • Short circuit current (ISC) : 6.3 A.
  • Maximum power voltage (VMP) : 17.2 V.
  • Maximum power current (Imp) : 5.8 A.
  • Maximum system voltage : 1000 V.
  • Maximum series protection : 15 A.
  • Output cable : 2.5 mm²
  • Cable length (including connector) : 1000 mm
  • Connection socket IP 67
  • Number of solar modules : 30
Product type

Monocrystalline solar panel

100 W

Dim

(L x W) 1010 mm x 570 mm

Efficiency

23 %

Connector

Solar connector

Weight

1.8 kg

Cable length

1 m

Short-circuit current

6.3 A

Open circuit voltage (OCV)

20.5 V

Nominal current

5.8 A

Width

570 mm

Length

1010 mm

Depth

2.2 mm

Voltage (max.)

17.2 V

Type

Flexible solar panel
Solar cell type : monocrystalline (PERC)

No. of cells

30

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399763 Sygonix Flexible Monocrystalline solar panel 100 W

Warranty Terms

Warranty Terms 3399763 Sygonix Flexible Monocrystalline solar panel 100 W

Description

Features

  • High efficiency : Built with monocrystalline solar cells, the conversion rate is up to 23%
  • Solar cell type : monocrystalline (PERC)

Scope of delivery

  • Flexible solar module x 1
  • Manual x 1

System requirements

  • Maximum system voltage 1000 VDC

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)