• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5088348 Wi-Fi IP CCTV camera 1920 x 1080 p

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sygonix 1080p WLAN outdoor camera

  • Displays videos in Full HD (1080p)
  • View real-time video, record in real-time, and play back video via mobile app
  • IP65 rating, suitable for outdoor use

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

IR LEDs

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Tuya

Alexa

Google Home

Focal length

3,6 mm

Max. viewing angle hor.

90°

Vertical viewing angle

80°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

15 m

Used at

Indoors

Outdoors

Type

microSD card (up to 128 GB)

Depth

147 mm

(Ø)

70 mm

Dim

(Ø x D) 70 mm x 147 mm

Weight

259 g

Factory colour

White

IP65

Signal standard

IP

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544174 Sygonix SY-5088348 Wi-Fi IP CCTV camera 1920 x 1080 p

Warranty Terms

Warranty Terms 2544174 Sygonix SY-5088348 Wi-Fi IP CCTV camera 1920 x 1080 p

Description

Security through monitoringA surveillance camera offers useful functions such as recording and the real-time playback of videos or screenshots of the situation on site. The Sygonix WLAN outdoor camera 1080p also features a mobile app for accessing this data via a smartphone or tablet. Amazon Alexa and Google Home are also supported. A maximum of 128GB microSD card (not included) can be used to GB for video storage.The decisive advantage: Bidirectional audio transmissionThe Sygonix camera can do more: It immediately sends a push message to the specified mobile device when motion is detected. The camera image can then be viewed in real time with the mobile app. And not only that: The sound transmission works in both directions, so that it can be communicated with welcome visit or unwanted persons can be addressed and, if necessary, asked to leave the premises.Comprehensive in application and scope of deliveryThe Sygonix 1080p Wireless Outdoor Camera comes with a 2.3 meter USB cable, USB adapter and user manual. In addition, a bracket as well as screws and wall plugs for wall mounting are included in the package. The camera can also be installed outdoors: It is protected from wind and weather according to IP65.

This text is machine translated.

Features

  • Two-way audio
  • Up to 128 GB memory via microSD card
  • Push notifications for motion detection
  • Supports local screenshots via mobile app
  • IP65 rating
  • Supports Amazon Alexa and Google Home

Scope of delivery

  • Camera with 2.3 m USB cable and bracket
  • USB adapter
  • 4 x Screws
  • 4 x Dowels
  • User manual

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)