• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6408054 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 5 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cable with open ends 6mm² / 5m with solar plug

  • Solar connector (open end) cable extension
  • Cable type 6 mm²
  • Length 5 meters.

Our service for you

Technical specifications

  • Nominal voltage 1500 VDC
  • Rated current 40 A (6 mm²)
  • Protection type : IP65/IP68 (1M, 1h)
Product type

Solar cable

Cable length

5 m

Cross section per core

6 mm²

Factory colour

Black/red

Cross section

6 mm²

Cable standard

H1Z2Z2-K 6mm²

Type A

Solar connector (plug)

Solar connector (socket)

Type B

Open cable ends

Cable use

Solar system connection

Nominal current

40 A

Operating voltage

1500 V DC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3204027 Sygonix SY-6408054 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 5 m

User & Safety Instructions

User & Safety Instructions 3204027 Sygonix SY-6408054 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 5 m

Warranty Terms

Warranty Terms 3204027 Sygonix SY-6408054 Solarstecker auf offenes Ende Solar cable 6 mm² Cable length 5 m

Description

2-piece set of Sygonix solar extension cables with open ends, 5 m, suitable for connecting solar power systems.

This text is machine translated.

Scope of delivery

  • Cable with Solar connector (connector on open end)
  • Cable with Solar connector (socket on open end).

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility, and safety.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)