• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 1:10 RC model car Electric Road version 4WD Kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Scale

1:10

Drive

4WD

Model version

Kit

Age category

14 years and over

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089033 Tamiya 1:10 RC model car Electric Road version 4WD Kit

Description

The XM-01 Pro chassis is a tuning chassis for all M-Chassis. The chassis possess numerous tuning parts from the house and is based on its big brother XV-02.
The model can be built in 3 different wheel stands: 210mm (short), 225mm (medium), 239mm (long) and can thus be adapted to different M-Chassis.
The chassis has a tub frame and a polycarbonate chassis cover. Additional mud guards prevent serious dirt from entering rally cars.
The all wheel drive can be tuned using different differential gears. 1:1 Transmission with the 39-series front and rear gears or a 40-series gear for more drive at the rear axle or front axle.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • XM-01 chassis with 4WD drive
  • Centrally installed motor, along the direction of travel
  • By changing the rear housing in 3 different wheel stands, it can be built: 210mm (short), 225mm (medium), 239mm (long)
  • Pan frame chassis and polycarbonate tub-cover and mud guards prevent the penetration of coarse dirt during rally drives
  • C hubs and rear axle beams allow construction in 2 different vehicle heights/ground clearance (8mm and 13mm).
  • Follow-up can be set to 5 degrees
  • Oil-filled differentials
  • Two 39 teeth diff and a 40 teeth diff for the adjustment of the drive balance (front/rear drive balance)
  • Front bumper
  • Aluminium oil-pressure shock absorbers front and rear
  • M-chassis 11-spokes racing rims (51394) and 60D rally Block tires (51427)
  • Universal cardan shaft front and rear
  • Slipper optional
  • Compatible with numerous tuning parts of the Tamiya XV-02 chassis

Scope of delivery

  • 4WD kit model
  • XM-01 Chassis
  • 3-different wheel bases can be built
  • Chassis-Cover
  • Numerous tuning parts
  • Inclusive of instructions

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, motor, M-chassis body, Charger, color for polycarbonate body (Tamiya PS-)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)