• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya M-06 RC Lotus Europa Special (M-06) Brushed 1:10 RC model car for beginners Electric Race car RWD Kit

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tamiya 1:10 RC Lotus Europe Special (M-06)

  • Polycarbonate540 electric motorNumerous tuning parts available
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Race car

Chassis

M-06

Scale

1:10

Dim

(L x W x H) 390 x 176 x 114 mm

Drive

RWD

Wheelbase

225 mm

Model version

Kit

Age category

14 years and over

Model

RC Lotus Europe Special (M-06)

Engine type

Electric

Motor type

540 er

Width

176 mm

Height

114 mm

Length

390 mm

Required accessories

Battery

Battery charger

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489954 Tamiya M-06 RC Lotus Europa Special (M-06) Brushed 1:10 RC model car for beginners Electric Race car RWD Kit

Description

1:10 RC Lotus Europa Special (M-06)Tamiya presents the legendary Lotus Europe as RC model on the M-06 M-Chassis. The original made its debut in 1966 and caused a lot of attention with its design and the FRP body. In 1972, this special version was introduced, which was equipped with a 1.6l series four-cylinder engine with 126 hp. This was the most powerful version of Europe.The Tamiya model is based on the M-06 chassis with rear drive. It is driven by a 540er electric motor and numerous tuning parts are available for the model.The body is made of transparent polycarbonate and has yet to be painted.

This text is machine translated.

Features

  • R/C model kit in 1:10 scaleThe sharp, low shape of the car is captured precisely in light and durable polycarbonateSeparate parts show side mirrors, light boxes and rear wingsModel is based on the M-06 rear wheel drive chassis, which provides stable performanceM-06 chassis has a rear mounted motor and a long mounted battery with R/C units on both sides for optimal balance and low center of gravityModel uses M-06M chassis with 225 mm wheelbaseSpecial stickers are also included to reproduce golden needle stripes of the body inspired by the Lotus car that flourished in Formula 1Contains label and cover stickers for use during paintingA variety of hop-up option parts are available to customize the chassis.

Scope of delivery

  • Kit model with detailed illustrated assembly instructions
  • Electronic drive controller
  • 540 electric motor
  • Polycarbonate body

System requirements

  • Required accessories Remote control with receiver, steering servo, battery pack, charger, color for body.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)