• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-01E M3 GT2 2009, RC White Brushed 1:10 RC model car Electric Road version 4WD Kit Incl. light effects

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-01E

Scale

1:10

Dim

(L x W x H) 452 x 188 x 132 mm

Drive

4WD

Model version

Kit

Age category

14 years and over

Features

Incl. light effects

Factory colour

White

Engine type

Electric

Width

188 mm

Height

132 mm

Length

452 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858248 Tamiya TT-01E M3 GT2 2009, RC White Brushed 1:10 RC model car Electric Road version 4WD Kit Incl. light effects

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)