• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 RC 1978 Ford Zakspeed Capri Turbo TT-02 Brushed 1:10 RC model car Electric Road version 4WD Kit

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 488 x 205 x 124 mm

Drive

4WD

Model version

Kit

Age category

14 years and over

Engine type

Electric

Width

205 mm

Height

124 mm

Length

488 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858247 Tamiya TT-02 RC 1978 Ford Zakspeed Capri Turbo TT-02 Brushed 1:10 RC model car Electric Road version 4WD Kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)