• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Lap Chill Laptop cooling stand

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Targus Laptop Cooler Cooling Pad / Lap Chill Mat 15-17 inch

  • Protection – protects your lap or work surface from the heat generated by the notebook
  • Function – Two fans help to distribute the heat generated in the notebook and thus improve its functionality; in addition, this increases the life of the notebook
  • Ergonomic – the ergonomic tilt raises the back of the notebook for a more comfortable typing experience
  • Comfort – the exterior design with soft neoprene provides additional comfort on your lap
  • Fan - 1900 RPM

Technical specifications

Product type

Laptop cooling stand

Type

Laptop stand

Suitable for

38,1 cm (15")

43,2 cm (17")

Material

Plastic

Neoprene

Weight

0.95 kg

Width

38 cm

Height

5.4 cm

Factory colour

Grey

Black

Dim

(L x W x H) 31.9 x 38 x 5.4 cm

Depth

350 mm

Length

31.9 cm

Keyboard layout

French, AZERTY

Product type description

Notebook-Kühler

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2248273 Targus Lap Chill Laptop cooling stand

Description

The notebook cooling base from Targus offers a comfortable and ergonomic work surface, which also ensures that neither you nor your notebook will overheat. The cooling base lies on your lap and distributes the heat generated by the notebook with the help of two fans. This airflow is obstructed when the notebook is used on a pillow or duvet. Simply plug the USB plug into a port to activate cooling. The ergonomic tilt means you don't have to compromise on typing, and the soft neoprene fabric provides cushioned comfort on your lap. Thanks to the open design, the fans can run quietly and provide for a constant air flow. Four rubber feet on the top of the cooling base prevent the notebook from slipping away. The angled design in combination with the design made of soft neoprene ensures maximum comfort even during longer periods of use, so that you never lose the pleasure of your notebook.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)