1/2
Rail mounted PSU (DIN)
350 V
575 V
10 A
10 A
120 W
Adjustable
3
15 V DC
1 x
Screw terminal
(L x W x H) 135.7 x 55 x 129 mm
660 g
15 V DC
11.4 V DC
70 °C
-25 °C
DRB120-12-3-A1
1 pc(s)
Surge protection
55 mm
129 mm
135.7 mm
DRB120-12-3-A1
User & Safety Instructions 3375218 TDK DRB120-12-3-A1 Rail mounted PSU (DIN) 15 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)