• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK DRB240-24-3-A0 Rail mounted PSU (DIN) 29 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

354 V

Input voltage (max.)

579 V

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

29 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 135.7 x 55 x 129 mm

Weight

780 g

Output voltage (max.)

29 V DC

Output voltage (min.)

22.5 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

DRB240-24-3-A0

Content

1 pc(s)

PSU features

incl. contact pins

Width

55 mm

Height

129 mm

Length

135.7 mm

Type

DRB240-24-3-A0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375221 TDK DRB240-24-3-A0 Rail mounted PSU (DIN) 29 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

DIN rail power supplies from the DRB series are part of the industrial history of TDK Lambda. They can be used in many applications, from conventional control cabinets to decentralized machines and systems to solutions in information and communication technology. The series covers the standard output voltages of 12, 24, 48 and 72 volts, whereby the user can select between screw and push-in terminals. All seven major electrical safety standards are covered, and WAS provides global market access. The high operating efficiency of the DRB, the conservative thermal design and the redundant overvoltage protection measures ensure maximum system operating time. The reliability of the product is also supported by a reduced number of components and the strict testing requirements of TDK-Lambda. Overall, the DRB 3-Phase series offers an excellent balance between functionality and price.

This text is machine translated.

Features

  • Further 3-phase input range for global mains voltages
  • Comprehensive boost Power capabilities support deployment at capacitive loads and increase the flexibility of system design
  • Parallel mode switch for activating the load balancing behavior
  • Two possibilities for transient protection increase the process stability
  • Fast OVP control protects sensitive loads
  • Very low inrush energy (I2t) saves costs for the input line protection
  • Screw (-A0) or push-in terminals (-A1) are available for individual connection requirements
  • A high degree of efficiency and low standby losses contribute to an environmentally friendly energy balance
  • DC-OK and inhibit relay contacts for professional integration into the control architecture of applications
  • Fulfils the 7 most current IEC-safety standards
  • Exceeds regulatory EMC standards for radiation emissions (Class B), overvoltage resistance, and high-speed transients

What kind of DIN Rail PSUs are you looking for?