• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 160292 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

1/2
Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 160292 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

  • 2.70 - 6.60 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

160292

Type

PLASTI GRIP

AWG max.

14

AWG (min.)

16

max. cross section

6.60 mm²

Min. cross section

2.70 mm²

Insulation material

PVC

Cross-section range

2.70 - 6.60 mm²

RoHS-compliant

Yes

Support sleeve

No

Cross section

2.7 - 6.6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 749746 TE Connectivity 160292 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749746 TE Connectivity 160292 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

Information

Information 749746 TE Connectivity 160292 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

Description

The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 763.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)