
Number
Minimum order quantity: 7
Total (€ 0.58 / piece)
€ 0.58
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 165035 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
- 2.70 - 6.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.35 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
165035
- Type
PLASTI GRIP
- AWG max.
14
- AWG (min.)
16
- max. cross section
6.60 mm²
- Min. cross section
2.70 mm²
- Insulation material
PVC
- Cross-section range
2.70 - 6.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Cross section
2.7 - 6.6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749734 TE Connectivity 165035 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749734 TE Connectivity 165035 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
Information
Information 749734 TE Connectivity 165035 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=6.35 mm Partially insulated Yellow 1 pc(s)
Description
The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 199.05*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























