
Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.14
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 34145 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=4.34 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.34 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
34145
- Type
PLASTI GRIP
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
PVC
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
Documents & Downloads
Datasheet
Datasheet 808207 TE Connectivity 34145 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=4.34 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808207 TE Connectivity 34145 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=4.34 mm Partially insulated Red 1 pc(s)
Information
Information 808207 TE Connectivity 34145 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=4.34 mm Partially insulated Red 1 pc(s)
Description
The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 762.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























