
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.48
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 34163 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=8.5 mm Partially insulated Blue 1 pc(s)
- 1 - 2.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.5 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
34163
- Type
PLASTI GRIP
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.60 mm²
- Min. cross section
1 mm²
- Insulation material
PVC
- Cross-section range
1 - 2.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Cross section
1.0 - 2.6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749962 TE Connectivity 34163 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=8.5 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749962 TE Connectivity 34163 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=8.5 mm Partially insulated Blue 1 pc(s)
Information
Information 749962 TE Connectivity 34163 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=8.5 mm Partially insulated Blue 1 pc(s)
Description
The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 763.35*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























