• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

Image similar
Product type
Strain relief
No. of rows
2
Pins per row
13
Content
1 pc(s)
Total number of pins
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

182 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-Latch strain relief

  • Total number of pins 26
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Strain relief

No. of rows

2

Pins per row

13

Total number of pins

26

Content

1 pc(s)

Type

499252-3

Dim

(L x W x H) 37.85 x 6.1 x 14.76 mm

Case material

Thermoplastic

Manufacturer part #

499252-3

Factory colour

Black

Width

6.1 mm

Height

14.76 mm

Length

37.85 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1461135 TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

Datasheet 1461135 TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

Datasheet 1461135 TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

Datasheet 1461135 TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461135 TE Connectivity 499252-3 Strain relief Total number of pins: 26 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)