• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

Image similar
Product type
Strain relief
No. of rows
2
Pins per row
25
Content
1 pc(s)
Total number of pins
50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-Latch strain relief

  • Total number of pins 50
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Strain relief

No. of rows

2

Pins per row

25

Total number of pins

50

Content

1 pc(s)

Type

499252-4

Dim

(L x W x H) 68.33 x 6.1 x 14.76 mm

Case material

Thermoplastic

Manufacturer part #

499252-4

Factory colour

Black

Width

6.1 mm

Height

14.76 mm

Length

68.33 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1461150 TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

Datasheet 1461150 TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

Datasheet 1461150 TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

Datasheet 1461150 TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461150 TE Connectivity 499252-4 Strain relief Total number of pins: 50 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)