• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable MCP Total number of pins 26 1-2112041-1 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, right angle
No. of rows
4
Series
MCP
Total number of pins
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 27.99
-25 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MCP socket housing

  • Content: 1 pc(s)
  • No. of rows: 4
  • Total number of pins: 26

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, right angle

No. of rows

4

Connector system

automotive

Series

MCP

Total number of pins

26

Width

92 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 50.5 x 92 x 62.75 mm

Connection

Type C CEE 7/16 plug 1.6 mm

Type C CEE 7/16 plug 2.8 mm

Type C CEE 7/16 plug 5.8 mm

Code

A

Case material

PBT GF

Manufacturer part #

1-2112041-1

Factory colour

Black

Industrial packaging

No

Insulation material

PBT GF

Connector contact surface

Tin plated

Nominal voltage

42 V DC

Height

62.75 mm

Length

50.5 mm

RoHS-compliant

Yes

IP67

Max. temperature

+140 °C

Min. temperature

-40 °C

Type

MCP

Documents & Downloads

Datasheet

Datasheet 1340707 TE Connectivity Pin housing cable MCP Total number of pins 26 1-2112041-1 1 pc(s)

Datasheet 1340707 TE Connectivity Pin housing cable MCP Total number of pins 26 1-2112041-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1340707 TE Connectivity Pin housing cable MCP Total number of pins 26 1-2112041-1 1 pc(s)

Information

Information 1340707 TE Connectivity Pin housing cable MCP Total number of pins 26 1-2112041-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98€ 108.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)