• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable MCP Total number of pins 2 1355328-1 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MCP
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 15.99
-63 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCP socket housing

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

automotive

Series

MCP

Pins per row

2

Total number of pins

2

Width

59 mm

Pin shape

Rectangular

Nominal current

78 A

Nominal current - rounded value

78 A

Content

1 pc(s)

Dim

(L x W x H) 38 x 59 x 56.9 mm

Connection

Type C CEE 7/16 plug 9.5 mm

Code

A

Case material

PBT GF

Manufacturer part #

1355328-1

Factory colour

Black

Industrial packaging

No

Insulation material

PBT GF

Connector contact surface

Tin plated

Nominal voltage

28 V DC

Height

56.9 mm

Length

38 mm

RoHS-compliant

Yes

IP67

Max. temperature

+130 °C

Min. temperature

-40 °C

Type

MCP

Documents & Downloads

Datasheet

Datasheet 1340704 TE Connectivity Socket housing cable MCP Total number of pins 2 1355328-1 1 pc(s)

Datasheet 1340704 TE Connectivity Socket housing cable MCP Total number of pins 2 1355328-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1340704 TE Connectivity Socket housing cable MCP Total number of pins 2 1355328-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)