
Highlights & Details
MCP socket housing
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 32
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
MCP
- Pins per row
16
- Total number of pins
32
- Width
96 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 96 x 29 mm
- Connection
Type C CEE 7/16 plug 1.5 mm
Type C CEE 7/16 plug 2.8 mm
Type C CEE 7/16 plug 4.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
1534180-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Nominal voltage
12 V DC
- Height
29 mm
- Length
25 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-20 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340676 TE Connectivity Socket housing cable MCP Total number of pins 32 1534180-1 1 pc(s)
Datasheet 1340676 TE Connectivity Socket housing cable MCP Total number of pins 32 1534180-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340676 TE Connectivity Socket housing cable MCP Total number of pins 32 1534180-1 1 pc(s)
Information
Information 1340676 TE Connectivity Socket housing cable MCP Total number of pins 32 1534180-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































