
Total (€ 6,869.00 / piece)
€ 6,869.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Mixed Domain Oscilloscope with AFG, BND and MSO options
- 350 MHz
- No. of analogue inputs 2
Technical specifications
- Display size: 11.6"
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
2.5 GS/s
- Displays
11.6” HD (1920x1080) touch screen
- Resolution
8 Bit
- Screen size
29.46 cm
- Oscilloscope features
Function generator
- Time base
1.14 ns
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Input impedance
50 Ω
- Input coupling
AC, DC
- Input voltage
230 V
- Dim
(L x W x H) 149 x 370 x 252 mm
- Weight
5.3 kg
- Display
1920 x 1080 LCD display
- Width
370 mm
- Height
252 mm
- Length
149 mm
- Interfaces
Ethernet
USB device
USB host
- Channel memory depth
10 MP
- Type
MDO32 3-BW-350 + 3-AFG + 3-BND + 3-MSO
Documents & Downloads
Datasheet
Datasheet 3012965 Tektronix MDO32 3-BW-350 + 3-AFG + 3-BND + 3-MSO Digital 350 MHz 2.5 GS/s 10 MP 8 Bit Function generator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3012965 Tektronix MDO32 3-BW-350 + 3-AFG + 3-BND + 3-MSO Digital 350 MHz 2.5 GS/s 10 MP 8 Bit Function generator 1 pc(s)
Description
With the largest display in its class, improved measuring accuracy at low signal levels and industry-leading probe head performance, the MDO of 3 Series sets a new standard for table oscilloscopes. Whether you're testing your tape design for the IoT or just performing EMI measurements, the 3 Series features a unique integrated hardware spectrum analyzer with superior RF test performance and guaranteed RF specifications.
Areas of application:
Integrated analysis of serial buses
With the 3 Series MDO, you can meet system-level challenges with automatic trigger, decode and search functions for serial buses. The options are available individually or as a cost-effective total package.
I2C, SPI · RS-232 / 422 / 485 / UART · CAN/CAN FD, LIN, FLEX RAY · SENDS · I2S/LJ/RJ/TDM · MIL-STD-1553, ARINC 429 · USB 2.0 (LS/FS/HS).
Power measurement and analysis
The 3 series offers you performance test solutions that give you faster answers in today's world to higher switching speeds and stricter noise limits.
Power loss measurement at the switching element · Measurement and analysis of ripple and noise · Characterization of high-performance semiconductor devices.
Troubleshooting Electromagnetic Interference (EMI)
If you are unable to determine the cause of EMI failures, you may not be able to ship your product. The MDO of series 3 and its built-in spectrum analyzer help you to locate sources of EMI quickly.
Technical training
Go beyond AC and DC theory to cover mixed signal designs with logic channels and a built-in frequency analyzer. Tektronix oscilloscopes have a well-earned reputation for reliability and are among the oscilloscopes most commonly found in industrial laboratories.
Reliable instruments with three-year guarantees · Professional instruments that are widely used in the industry · Available with integrated function generator, spectrum analyzer, logic channels and serial bus decoding.
This text is machine translated.
Areas of application:
Integrated analysis of serial buses
With the 3 Series MDO, you can meet system-level challenges with automatic trigger, decode and search functions for serial buses. The options are available individually or as a cost-effective total package.
I2C, SPI · RS-232 / 422 / 485 / UART · CAN/CAN FD, LIN, FLEX RAY · SENDS · I2S/LJ/RJ/TDM · MIL-STD-1553, ARINC 429 · USB 2.0 (LS/FS/HS).
Power measurement and analysis
The 3 series offers you performance test solutions that give you faster answers in today's world to higher switching speeds and stricter noise limits.
Power loss measurement at the switching element · Measurement and analysis of ripple and noise · Characterization of high-performance semiconductor devices.
Troubleshooting Electromagnetic Interference (EMI)
If you are unable to determine the cause of EMI failures, you may not be able to ship your product. The MDO of series 3 and its built-in spectrum analyzer help you to locate sources of EMI quickly.
Technical training
Go beyond AC and DC theory to cover mixed signal designs with logic channels and a built-in frequency analyzer. Tektronix oscilloscopes have a well-earned reputation for reliability and are among the oscilloscopes most commonly found in industrial laboratories.
Reliable instruments with three-year guarantees · Professional instruments that are widely used in the industry · Available with integrated function generator, spectrum analyzer, logic channels and serial bus decoding.
This text is machine translated.
Features
- 3-AFG
- Arbitrary generator with 13 pre-defined waveforms, arbitrary wave generation as well as frequency and amplitude modulation.
- 3-MSO
- 16 digital channels, including P6316 digital probe and accessories.
- 3 BND
- Adds an application bundle to the package (includes all serial options and the performance analysis option).
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























