
1/5
Digital
500 MHz
TFT/LCD
8 Bit
29.46 cm
Mixed signal (MSO)
4
Manufacturer's standards (no certificate)
CAT II 300 V
1 MΩ
AC, DC
230 V
(L x W x H) 148.6 x 370 x 252 mm
5.31 kg
1920 x 1080
370 mm
252 mm
148.6 mm
SPI™
RS232
RS422
RS485
UART
USB
CAN
128 KP
MDO34 3-BW-500 + 3-AFG + 3-BND + 3-MSO
Datasheet 2860183 Tektronix MDO34 3-BW-500 + 3-AFG + 3-BND + 3-MSO Digital 500 MHz 4-channel 128 KP 8 Bit Mixed signal (MSO) 1 pc(s)
User & Safety Instructions 2860183 Tektronix MDO34 3-BW-500 + 3-AFG + 3-BND + 3-MSO Digital 500 MHz 4-channel 128 KP 8 Bit Mixed signal (MSO) 1 pc(s)
The necessary accessories are required to use the article as described.