• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO22-EDU 2-BW-70 Digital 70 MHz 1.25 GS/s 10000 KP Mixed signal (MSO) 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,035.00 / piece)
€ 3,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
This article is only available for special customer groups
14-day return policy included

Highlights & Details

Mixed signal oscilloscope, 2ch, 70MHz for education including 5Y total protection

  • 70 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

70 MHz

Channel sample rate

1.25 GS/s

Screen size

10.1 Zoll (25.65 mm)

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Vertical deflection

8 bit

Input impedance

1 MOhm

Input voltage

4 mV - 10 V

Power supply (details)

100 - 240 V

Dim

(L x W x H) 40.4 x 344 x 210 mm

Weight

450 g

No. of digital inputs (max.)

16

Display

TFT 1280 x 800 p

Width

344 mm

Height

210 mm

Length

40.4 mm

Interfaces

USB

Channel memory depth

10000 KP

Type

MSO22-EDU 2-BW-70

Documents & Downloads

Datasheet

Datasheet 3385089 Tektronix MSO22-EDU 2-BW-70 Digital 70 MHz 1.25 GS/s 10000 KP Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3385089 Tektronix MSO22-EDU 2-BW-70 Digital 70 MHz 1.25 GS/s 10000 KP Mixed signal (MSO) 1 pc(s)

Description

Compact and versatile oscilloscope for daily debugging
The MSO series 2 has 2 analogue channels, 70 MHz bandwidth, 1.25 GS/s sampling rate, 16-channel MSO, 50 MHz AFG, digital 4-bit pattern generator, comfort trigger and protocol decoding - all in a compact 1.5" thick housing shape. The MSO series 2 is THE oscilloscope for electronic debugging and testing, regardless of where you work.
With a capacitive touch-screen and an extremely intuitive user interface, which was developed especially for the touch-mode, the MSO series 2 is part of the award-winning oscilloscopes of the next generation by Tektronix. The divisible user interface and the programmatic interface facilitate the use of every next generation Tektronix oscilloscope.
The optional battery pack extends the capabilities of the device so that the same device used in the lab can also be used locally.
A large portfolio of compatible probes and a sophisticated set of accessories make the MSO 2 series the most powerful and versatile device in its class, suitable for a wide range of applications.

Intuitive touch screen with simplified front panel
The MSO 2 series has the same award-winning user interface as the higher-quality Tektronix oscilloscopes and supports touch screen interactions the way you expect from a touch-enabled consumer device.
Drag left/right or up/down waveforms to adjust the horizontal and vertical positions or pan through an enlarged view
By merging (pinch) or spreading your fingers, you can change the scale or zoom in/out in the horizontal or vertical direction.
Swipe from the right to display the results bar or from the top to the bottom to display the menus in the upper left corner of the screen.
The simplified front panel includes key buttons and buttons with color-coded LED ring lights that provide quick access and easy adjustment to the most commonly used device settings.
Due to the membrane switch technology it is robust, suitable for use in harsh environments and easy to clean.
The combination of an optimized front panel and an intuitive touch interface allows each new technician to understand and use the device on their own.
It also supports a USB mouse and keyboard and can be used as a third method of interaction with the device.

Highly user-friendly interface with comprehensive analysis for quick insight The user interface of the MSO 2 series has been designed from the ground up for touch operation. All key information is presented as a series of badges with visual cues to show associations. You get immediate access to the device configuration or the signal shape management with just one tap of your finger.
The MSO Series 2 features a revolutionary new display mode, the batch mode in this class. Traditionally, all waveforms were stacked on a screen grid, WAS leading to unwanted compromises.
The vertical scale and position of each waveform must be set so that it does not overlap, WAS causes only a small percentage of the ADC range to be used, resulting in inaccurate measurements.
Adjusting the vertical waveform scale and shape position results in overlaps, making it difficult to distinguish details on a single shape.
In stacked display mode, each waveform has its own slice (additional grid) that represents the entire ADC range to ensure maximum visibility and accuracy. In addition, groups of channels can be superimposed to allow a visual comparison of the signals.
The MSO 2 series offers a comprehensive set of standard analysis tools, including:
Signal-shape and screen-based cursor with user-selectable reading position
37 automated measurements with measurement statistics and gating, with the ability to add an unlimited number of measurements, navigate from one event to the next and display the minimum or maximum result immediately
Basic and extended waveform mathematics, including editing arbitrary equations.
Basic FFT analysis with options for displaying size or phase, multiple options for adjusting window type, gating, and units.
The large display of the MSO series 2 offers not only adequate area for the signal displays, but also for plots, measurement result tables, bus decoding tables and more. You can zoom in, zoom out, and move the different views the way that suits your application.

Triggering
Detecting a device error is just the first step. To determine the cause, the event must then be recorded. The MSO Series 2 has a full set of advanced triggers, including runt, logic, pulse width, trigger, Time out, rise/fall time, setup and hold, serial packet, and parallel data that can be used to capture complex rare events.

Respond to event
The function "Respond to event…" integrated into the device enables users to set up the oscilloscope to react to certain actions when a specific condition occurs, such as a trigger event, a measurement limit error, a search event or a mask test. This makes it easy to capture and analyze rare events.

Navigation and search
With a recording length of up to 10 MIO points, many events, even thousands of serial packets, can be captured in a single process while maintaining the high resolution required to increase the display of special signal details.
Searching for a specific event in a large signal record can be very time-consuming without the right search tools.
The Search feature allows you to automatically search your captures for custom events. All events of the event are marked with search marks to facilitate navigation. Search types include edge, pulse width, timeout, runt, window, Logic, setup and hold, rise/fall time and packet contents of parallel/serial buses. You can also quickly jump to the minimum and maximum value of the search results.

Callouts
Documenting test results and methods is important when sharing data with a team, re-creating measurements later, or delivering customer reports.
With a few taps on the screen, you can create as many custom callouts as you need to document the specific details on the waveforms. For each callout, you can customize text, position, color, font size, and font.


This text is machine translated.

Scope of delivery

  • MSO22-EDU 2-BW-70
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)