• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3 Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9,909.00 / piece)
€ 9,909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mixed domain oscilloscope 4 CH + SW bundle MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Screen size

10.1 inch

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC

Dim

(L x W x H) 344 x 210 x 40.4 mm

Weight

1800 g

Display

1280 x 800 p

Width

210 mm

Height

40.4 mm

Length

344 mm

Type

MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3

Documents & Downloads

Datasheet

Datasheet 3341179 Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3 Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

Datasheet 3341179 Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3 Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3341179 Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE + R3 Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

Description

Compact, versatile oscilloscope for daily troubleshooting. With a capacitive touch-screen and an extremely intuitive user interface, which was developed especially for touch, the MSO of series 2 merges with the family of the award-winning oscilloscopes of the next generation of Tektronix. The common user interface and the programmatic interface facilitate the use of all oscilloscopes of the next generation of Tektronix. A comprehensive catalog of compatible probes and a well-rounded accessories program make the MSO 2 series the most powerful and versatile device in its class suitable for a variety of applications.Intuitive touchscreen with simplified control panel. The MSO 2 Series offers the same award-winning user interface as Tektronix's high-performance oscilloscopes and supports touch interactions you expect from a touch-enabled consumer device. The simplified front panel contains the most important buttons and buttons with color-coded LED ring lights that allow quick access and easy setting of the most commonly used device settings.

This text is machine translated.

Scope of delivery

  • MSO24 2-BW-500
  • 2-MSO option
  • 2-Ultimate Option
  • R3 option

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)