• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO44B 4-BW-500 Digital 500 MHz 4-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26,109.00 / piece)
€ 26,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

6.25 GS/s

Resolution

12 Bit

Screen size

13.3 inch

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Input impedance

1 MΩ

Input coupling

DC/AC

Input voltage

5 -300 V

Dim

(L x W x H) 155 x 405 x 249 mm

Weight

7.3 kg

No. of digital inputs (max.)

8

Display

1920 x 1080

Width

405 mm

Height

249 mm

Length

155 mm

Interfaces

USB

LAN

HDMI

Channel memory depth

31.25 MP

Type

MSO44B 4-BW-500

Documents & Downloads

Datasheet

Datasheet 2997013 Tektronix MSO44B 4-BW-500 Digital 500 MHz 4-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)

Datasheet 2997013 Tektronix MSO44B 4-BW-500 Digital 500 MHz 4-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997013 Tektronix MSO44B 4-BW-500 Digital 500 MHz 4-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)

Description

The MSO 4 B series sets a new benchmark in performance, analysis functions and overall user experience for laboratory oscilloscopes -- Ideal for troubleshooting and validating integrated systems and power converters. The second generation of this device integrates a new processing platform that more than doubles its responsiveness and significantly speeds up measurements and data transfer, with full remote control and operation support. Models are available with 4 FlexChannel® inputs for high visibility in designs. High resolution 12-bit scanning delivers accurate measurements on a new 13.3-inch high contrast HD display. Synchronized multi-channel spectrum analysis also facilitates the determination of noise sources and HF-measurements. This exceptional measurement performance is combined with an intuitive, award-winning user interface. This facilitates fast and accurate results.

Input channels
4 FlexChannel® inputs
Each FlexChannel delivers:
- An analog signal that can be displayed as a waveform view, a spectrum view, or both simultaneously
- Eight digital logic inputs with TLP058 logic probe

Sampling rate (all analogue/digital channels)
- Real-time: 6.25 GS/s.

Memory depth (all analogue/digital channels)
- 31.25 MPpoints standard (62.5 MPpoints optional upgrade

Signal acquisition rate
- >500,000 signals/s.

Vertical resolution
12-bit ADC
- Up to 16 bits in Hi-Res mode

Standard trigger types
- Signal edge, pulse width, runt, timeout, window, Logic, setup & hold, rise time/fall time, parallel bus, sequence, visual trigger, video (optional), HF vs. Time (optional)
- Auxiliary trigger ≤ 300 Veff. (Edge trigger only)

Standard analysis
- Cursor: Signal form, V-strips, H-strips, V+H-strips
- Measurements: 36
- Spectrum view: Frequency domain analysis with independent controls for frequency and time ranges
- FastFrame™: Segmented memory acquisition mode with a maximum trigger rate of > 5,000,000 signals per second
- Plots: Time trend, histogram and spectrum
- Math: Arithmetic basic signal calculation, FFT and extended math editor
- Search: Search for any trigger criteria

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)