• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WaveSurfer 4000HD Software option 1 GHz 12 Bit Spectrum analyzer 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,125.00 / piece)
€ 1,129.00
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Teledyne LeCroy, WaveSurfer 4000HD

  • 1 GHz

Technical specifications

  • Bandwidth 200 MHz - 1 GHz
Product type

Software option

Bandwidth

1 GHz

Resolution

12 Bit

Screen size

12.1"

Oscilloscope features

Spectrum analyzer

Manufacturer's standards (no certificate)

Type

WaveSurfer 4000HD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583181 Teledyne LeCroy WaveSurfer 4000HD Software option 1 GHz 12 Bit Spectrum analyzer 1 pc(s)

Description

WaveSurfer 4000HD extends Teledyne LeCroy's leadership in high-resolution oscilloscopes with a bright 12.1-inch touchscreen display, Uncompromising performance and value for money that fits your budget.

This text is machine translated.

Features

  • Teledyne LeCroy, Spectrum Analyzer for WaveSurfer 4000HD - 1 trace

Scope of delivery

  • Redemption Option Card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)