• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100001351 Latch Locking Tray For Spring/blade Strips Latch locking tray Pins: -

Product type
Mounting tray
Content
1 pc(s)
DIN standard
DIN 41618
DIN 41622
Factory colour
Black
Case material
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner 100001351 Latch Locking Tray For Spring/blade Strips Latch locking tray Pins: -

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Mounting tray

DIN standard

DIN 41618

DIN 41622

Factory colour

Black

Case material

PA

Manufacturer part #

100001351

Content

1 pc(s)

Type

100001351

Compatible with (details)

20-pin plug connector

RoHS-compliant

Yes

Material (details)

Metal

Type

Latch locking tray

Pins

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 541542 Telegärtner 100001351 Latch Locking Tray For Spring/blade Strips Latch locking tray Pins: -

User & Safety Instructions

User & Safety Instructions 541542 Telegärtner 100001351 Latch Locking Tray For Spring/blade Strips Latch locking tray Pins: -

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)