• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023209 AMJ-SL module CAT 6A 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

AMJ-SL module

CAT 6A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737265 Telegärtner 100023209 AMJ-SL module CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737265 Telegärtner 100023209 AMJ-SL module CAT 6A 1 pc(s)

Description

The challenges in modern building wiring are clear. However, under-floor tanks, media tables and hollow wall boxes can often be combined with cramped space conditions. This makes the installation difficult and – due to an installation that is not quite professional – leads to a reduced transmission power. Or even a failure. The AMJ-SL module is also optimally suitable for difficult installation situations thanks to its short length of 32 mm and compensates for many everyday installation errors with an excellent NEXT reserve. 

Specifications:
Extremely short overall length of only 32 mm,
Made in Stuttgart,
PVP certificate,
Safe lock,
Type approval component category 6A, certified by GHMT, all electrical values above the high planning reliability required by the standard for CAT.6A,
Suitable for 4 Pair Power over Ethernet,
360°-shielding by refined zinc die-cast housing and metallic snap-in hooks,
Cable interception that cannot be lost,
Compatible with all switch programs
Box packaging,
Detailed mounting instructions and mounting video by QR code on the road also available,
Easy and quick mounting without special tools,
Mating cycles with RJ45/RJ11/RJ12 ≥ 750

Notes: Tool-free connection technology, suitable for RJ45/11/12-plug
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: 12-pack
Short name: AMJ-SL module CAT.6A (ISO/IEC), T568A
Feature & Benefits: Extremely short length of only 32mm, made in Stuttgart, PVP certificate, safe lock, type approval component category 6A (ISO/IEC), certified by GHMT, all electrical values above the high planning security required by the standard for CAT.6A (ISO/IEC), 360° shielding by refined zinc die-cast housing and metallic snap hook, captive cable interception, Compatible with all switching ranges, cardboard packaging, detailed mounting instructions and mounting video via QR code on the move also, simple & quick installation without special tools

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)