• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024390 100024390 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 213/U
RG 214/U
Product type
7-16 DIN connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 32.99
-6 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

7-16 DIN connector

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 213/U

RG 214/U

Product type

7-16 DIN connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

10.30 mm

Max. frequency

7.5 GHz

Case material

Brass tin plated

Manufacturer part #

100024390

Contact material

Brass silver plated

RoHS-compliant

Yes

Temperature range

-55 - 155 °C

Type

100024390

Seal type

Screw-on

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1366123 Telegärtner 100024390 100024390 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366123 Telegärtner 100024390 100024390 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

Description

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98€ 135.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)