• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024439 100024439 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

1/2
Image similar
Product type
7-16 DIN connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Quick-connect
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-16 DIN connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

7-16 DIN connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Quick-connect

Content

1 pc(s)

Cable Ø

49.80 mm

Max. frequency

7.5 GHz

Case material

Brass tin plated

Manufacturer part #

100024439

Insulation material

PTFE

Contact material

Brass silver plated

RoHS-compliant

Yes

Temperature range

-55 - 155 °C

Type

100024439

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1366488 Telegärtner 100024439 100024439 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366488 Telegärtner 100024439 100024439 7-16 DIN connector Plug, straight 50 Ω 1 pc(s)

Description

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)