• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025626 100025626 F connector Plug, straight 75 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 179/BU
Product type
F connector
Connector type
Plug, straight
Impedance
75 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 11.99
-46 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-Plug connectors

Our service for you

Technical specifications

Cable category

RG 179/BU

Product type

F connector

Connector type

Plug, straight

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.70 mm

Max. frequency

3 GHz

Case material

Brass tin plated

Manufacturer part #

100025626

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100025626

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1366531 Telegärtner 100025626 100025626 F connector Plug, straight 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366531 Telegärtner 100025626 100025626 F connector Plug, straight 75 Ω 1 pc(s)

Description

The F Series RF connectors from Telegärtner are designed for use up to 3 GHZ and as such are ideally suitable for HDTV applications. The F series connectors have a threaded coupling mechanism; the impedance is controlled at 75 Ohm. Cable terminations are either crimp or solder designs. The F series connectors are primarily used in the transmission of analogue and digital video signals. With regards to return loss Telegärtner offers optimized types for professional applications, in particular for HDTV signal transmission, which feature excellent transmission performance up to 3 GHz respectively up to 4.5 GHz.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)