• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Surface-mount Unequipped Alpine white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Insert with main panel and frame

Unequipped

No. of LAN ports

2 x

Factory colour

Alpine white

Switch type function

Network junction box

Switch type component

Insert

Length

80 mm

Width

50 mm

Documents & Downloads

Datasheet

Datasheet 1194782 Telegärtner Network outlet Surface-mount Unequipped Alpine white

User & Safety Instructions

User & Safety Instructions 1194782 Telegärtner Network outlet Surface-mount Unequipped Alpine white

Description

Telegärtner offers a wide range of various applications in which AMJ and UMJ Modules and Coupler can beinstalled for flexible use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.47*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)