• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar SKYOCTO HC Octo LNB No. of participants: 8 LNB feed size: 40 mm weatherproof Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TELESTAR SKYOCTO HC LNB

  • For 8 subscribers without multi-switchReceive optimizedSuitable for HD & 3D receptionLow noise factor

Technical specifications

Product type

Octo LNB

No. of outputs

8 x

Participants

8

LNB feed size

40 mm

Noise factor

0.1 dB

Features

weatherproof

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533483 Telestar SKYOCTO HC Octo LNB No. of participants: 8 LNB feed size: 40 mm weatherproof Black

Description

Digitally compatible LNB for supplying 8 subscribers with DVB-S signals without multi-switchHigh-quality high class ("HC") LNB in noble, black finish, with excellent reception properties and a noise factor of less than 0.1 dB. The extendable weather protection cap not only protects the LNB itself, but also the screw connection of the connections and is durable. The digital-compatible receiver head is suitable for supplying eight subscribers with television and radio signals via satellite. The LNB can be combined with all common satellite dishes, which have a feed horn recording of 40mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)