• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika SWM280000000 SWM280 Network switch 56 GBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Rack units 3 HE
Product type

Network switch

Transfer rate

56 GBit/s

Working principle

Managed switch

Ethernet ports

24

Port type

RJ-45

Weight

0

Width

483 mm

Height

44 mm

Depth

234 mm

Type

SWM280

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558524 Teltonika SWM280000000 SWM280 Network switch 56 GBit/s

User & Safety Instructions

User & Safety Instructions 3558524 Teltonika SWM280000000 SWM280 Network switch 56 GBit/s

More interesting products

(*All information is plus legal VAT)