• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TSW304 TSW304 Ethernet switch 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Dispatches on Wed, 30 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA TSW304 Gigabit switch DIN rail

  • SWITCH WITH DIN RAIL, MOUNTING, COMPACT, GIGABIT ETHERNET, 7-57 V
  • This text is machine translated.

Technical specifications

Product type

Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

4

10/100/1000 Mbps ports

4 x

Jumbo frames

Yes

MAC addresses

2000

Weight

210 g

Width

102 mm

Height

25 mm

Depth

82 mm

Type

TSW304

Interfaces

RJ45

Factory colour

Black

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202991 Teltonika TSW304 TSW304 Ethernet switch 1000 MBit/s

Description

Scope of delivery

  • TSW304, QSG (quick start guide), packaging box

More interesting products

(*All information is plus legal VAT)