• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Insect Stop Klett 55680-00001-02 Fly screen (W x H) 1800 mm x 1500 mm Anthracite 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 7.03)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® fly protection Standard for window

  • Easy to place thanks to the self-adhesive hook-and-loop fastener.
  • Can be cut to size easily and quickly.
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 1800 mm x 1500 mm

Factory colour

Anthracite

Width

1800 mm

Height

1500 mm

Weight

0.125

Content

1 pc(s)

Material (details)

Polyester fabric

Type

Tesa Insect Stop Standard

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483518 tesa Insect Stop Klett 55680-00001-02 Fly screen (W x H) 1800 mm x 1500 mm Anthracite 1 pc(s)

Description

Tesa® Insect Stop Standard ensures effective insect protection even by wide open windows. Secure attachment. Easy install by hook-and-loop fastening. Can be cut quickly and cleanly to any size. Easily open and close the window. UV-resistant. Washable at 30 ° C.

Features

  • Secure attachment.
  • Easy to place thanks to the self-adhesive hook-and-loop fastener.
  • Can be cut to size easily and quickly.
  • Easy opening and closing the window.
  • High UV resistance
  • Washable up to 30°C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)