• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 10 Non-contact voltage tester CAT III 1000 V Visual

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Testboy® 10 Voltage Tester

  • CAT III 1000V
  • Visual indicator
  • Voltage test starting from 110 V/AC

Technical specifications

  • Measurement range: 110 – 1000 V/AC
  • Protection class: IP40
Product type

Non-contact voltage tester

Reading type

Voltage testing

Display

Visual

V AC reading range

110 up to 1000 V

Reading category

CAT III 1000 V

Manufacturer's standards (no certificate)

Dim

(Ø) 26 mm

Weight

22 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

110 V

Type

10

(Ø)

26 mm

Display (details)

Optical

Power supply (details)

2 x 1.5 V type AAA

Reading category

CAT III 1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101731 Testboy 10 Non-contact voltage tester CAT III 1000 V Visual

User & Safety Instructions

User & Safety Instructions 101731 Testboy 10 Non-contact voltage tester CAT III 1000 V Visual

Description

Non-contact voltage tester in durable, impact-resistant housing. Live electrical conductors, circuit breaks and defective lamps in light chains can be localised quickly and easily. Voltage is displayed visually.

Scope of delivery

  • 2 AAA batteries
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)