• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 110 Non-contact voltage tester CAT III 1000 V LED

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 47.99
-29 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester Testboy® 110

  • Voltage test starting from 12 V/AC
  • Integrated LED-torch

Technical specifications

  • Measurement range: 12 - 1000 V/AC
  • Protection type IP44
Product type

Non-contact voltage tester

Reading type

Phase

Display

LED

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

IP44

Manufacturer's standards (no certificate)

Weight

45 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Length

160 mm

Type

110

Display (details)

Optical

Power supply (details)

2 x AAA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122733 Testboy 110 Non-contact voltage tester CAT III 1000 V LED

Description

Non-contact voltage tester in impact and break-resistant housing. Voltage-conducting conductors, circuit breaks and defective lamps in light chains can be localised very easily and quickly.

Scope of delivery

  • 2 micro-batteries (type AAA)
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.97€ 237.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)